Subtotal (1 bag of 10 units)*
£9.82
(exc. VAT)
£11.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.82 | £0.982 |
*price indicative
- RS Stock No.:
- 528-243
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 10.03mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 10.03mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 8mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient rotational movement in various mechanical systems. Made from high-quality sintered bronze, it offers excellent durability and reduced friction, making it Ideal for applications requiring reliable performance and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
8 mm Length: Suitable for Compact installations where space is limited.
10.03 mm Outside Diameter: Ensures a snug fit in standard housings, enhancing stability.
6.98 mm Shaft Diameter: Compatible with common shaft sizes, allowing for versatile use.
Plain Bearing Design: Offers low friction and smooth operation, improving efficiency.
8 mm Length: Suitable for Compact installations where space is limited.
10.03 mm Outside Diameter: Ensures a snug fit in standard housings, enhancing stability.
6.98 mm Shaft Diameter: Compatible with common shaft sizes, allowing for versatile use.
Plain Bearing Design: Offers low friction and smooth operation, improving efficiency.
Applications
Automotive industry
Industrial machinery
Home appliances
Industrial machinery
Home appliances
Additional Information
Key Standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
