RS PRO 5/8in Bore Plain Bearing, 0.875 in OD, 50 N

Subtotal (1 bag of 2 units)*

£7.05

(exc. VAT)

£8.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.05£3.525

*price indicative

RS Stock No.:
528-228
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

5/8in

Outside Diameter

0.875in

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 0.62 in Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable performance under both dynamic and static loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial uses.

Features and Benefits


Sintered Bronze Material: Provides high durability and resistance to wear, ensuring long service life.
Flanged Design: Offers additional support and stability, reducing the risk of misalignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, enhancing versatility.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, ensuring reliability in demanding conditions.
0.62 in Bore Size: Compatible with a wide range of shafts, increasing application flexibility.

Applications


Industrial machinery
Automotive components
Aerospace equipment

Additional Information


Standards: Complies with ISO 2795:1991 ensuring quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy