RS PRO Plain Bearing, 36.06 mm OD

Subtotal (1 bag of 2 units)*

£7.05

(exc. VAT)

£8.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.05£3.525

*price indicative

RS Stock No.:
528-020
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Outside Diameter

36.06mm

Material

Sintered Bronze

COO (Country of Origin):
US

RS PRO 30mm Sintered Bronze Plain Bearing, 36.06mm OD


This RS PRO plain bearing is designed for smooth and efficient operation in various industrial applications. Made from high-quality sintered bronze, it ensures durability and reliable performance. Ideal for use in machinery where low friction and wear resistance are crucial.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability.
30mm Length: Suitable for a wide range of applications requiring specific dimensional fit.
36.06mm Outside Diameter: Ensures compatibility with standard housing dimensions.
27.98mm Shaft Diameter: Designed for precise fitting and reduced friction.

Applications


Industrial machinery
Automotive components
Aerospace equipment
Manufacturing equipment

Additional Information


Key standards: Complies with industry standards for plain bearings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy