RS PRO 1-1/2in Bore Plain Bearing, 1.75 in OD, 50 N
- RS Stock No.:
- 518-177
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.30
(exc. VAT)
£17.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.30 |
*price indicative
- RS Stock No.:
- 518-177
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 1-1/2in | |
| Sub Type | Flanged | |
| Outside Diameter | 1.75in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 1-1/2in | ||
Sub Type Flanged | ||
Outside Diameter 1.75in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 1.5 in Flanged Plain Bearing, Sintered Bronze
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance under varying load conditions. Ideal for reducing friction in mechanical assemblies, this bearing ensures smooth operation and extended service life.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability.
Flanged Design: Facilitates easy installation and secure positioning.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Supports high static loads, enhancing versatility.
1.5 in Bore Size: Suitable for a wide range of shaft diameters.
1.75 in Outside Diameter: Compatible with standard housing dimensions.
ISO 9001:2008 Certified: Guarantees quality and consistency in manufacturing.
Flanged Design: Facilitates easy installation and secure positioning.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Supports high static loads, enhancing versatility.
1.5 in Bore Size: Suitable for a wide range of shaft diameters.
1.75 in Outside Diameter: Compatible with standard housing dimensions.
ISO 9001:2008 Certified: Guarantees quality and consistency in manufacturing.
Applications
Automotive industry
Industrial machinery
Aerospace components
Agricultural equipment
Industrial machinery
Aerospace components
Agricultural equipment
Additional Information
Key Standards: ISO 2795:1991 for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1-1/2in Bore Plain Bearing 50 N
- RS PRO 1-1/2in Bore Plain Bearing 50 N
- RS PRO 1/2in Bore Plain Bearing 50 N
- RS PRO 1/2in Bore Plain Bearing 50 N
- RS PRO 1-3/8in Bore Plain Bearing 50 N
- RS PRO 1-1/8in Bore Plain Bearing 50 N
- RS PRO 1-1/4in Bore Plain Bearing 50 N
- RS PRO 1-1/4in Bore Plain Bearing 50 N


