RS PRO 1in Bore Plain Bearing, 1.25 in OD, 50 N
- RS Stock No.:
- 518-155
- Brand:
- RS PRO
Subtotal (1 unit)*
£16.65
(exc. VAT)
£19.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.65 |
*price indicative
- RS Stock No.:
- 518-155
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 1in | |
| Outside Diameter | 1.25in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 1in | ||
Outside Diameter 1.25in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 1 in Flanged Plain Bearing, Sintered Bronze
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient motion control. Made from high-quality sintered bronze, it offers excellent durability and performance in a variety of industrial settings. The bearing's flanged design ensures secure positioning and easy installation, making it Ideal for use in machinery and equipment where precision and stability are critical.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity, reducing maintenance needs
Flanged Design: Ensures secure positioning and simplifies installation
Dynamic Load Rating of 14 N/mm²: Supports dynamic applications with reliable performance
Static Load Rating of 50 N/mm²: Handles high static loads effectively
1 in Bore Size: Compatible with standard shaft sizes for versatile use
1.25 in Outside Diameter: Fits a wide range of housings
ISO 9001:2008 Certified: Ensures quality and reliability in manufacturing
Flanged Design: Ensures secure positioning and simplifies installation
Dynamic Load Rating of 14 N/mm²: Supports dynamic applications with reliable performance
Static Load Rating of 50 N/mm²: Handles high static loads effectively
1 in Bore Size: Compatible with standard shaft sizes for versatile use
1.25 in Outside Diameter: Fits a wide range of housings
ISO 9001:2008 Certified: Ensures quality and reliability in manufacturing
Applications
Industrial machinery
Automotive components
Agricultural equipment
Construction machinery
Automotive components
Agricultural equipment
Construction machinery
Additional Information
Key Standards: ISO 2795:1991
Width: 1-1/4 in
This plain bearing is an essential component for ensuring smooth and efficient operation in various industrial applications.
Width: 1-1/4 in
This plain bearing is an essential component for ensuring smooth and efficient operation in various industrial applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
