NTN AS1106 Thrust Washer, 47 mm OD
- RS Stock No.:
- 453-245
- Mfr. Part No.:
- AS1106
- Brand:
- NTN
Subtotal (1 unit)*
£0.89
(exc. VAT)
£1.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.89 |
*price indicative
- RS Stock No.:
- 453-245
- Mfr. Part No.:
- AS1106
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Thickness | 1mm | |
| Outside Diameter | 47mm | |
| Inside Diameter | 30mm | |
| Series | AS11 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Thickness 1mm | ||
Outside Diameter 47mm | ||
Inside Diameter 30mm | ||
Series AS11 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is engineered for precision and reliability, catering to a variety of mechanical applications. Its robust design ensures efficient load distribution, while the materials used allow for operation within a diverse range of temperatures. Perfectly suited for applications that require dependable support, this component guarantees long-lasting performance. With a commitment to quality, the thrust washer delivers optimal functionality, making it an essential part of any assembly where durability is paramount. Its compact dimensions are designed to fit seamlessly into systems, ensuring that your machinery operates smoothly and efficiently.
Designed specifically for efficient load distribution
Constructed with high-quality materials for durability
Operates effectively within a wide temperature range
Compact dimensions facilitate easy installation
Enhanced longevity reduces maintenance needs
Ideal for various mechanical applications
Related links
- INA WS81106 Roller Bearing Shaft Location Washer, 47 mm OD
- INA, GS81106 Roller Bearing Housing Locating Washer 47 mm OD
- NTN AS1100 Thrust Washer, 24 mm OD
- NTN AS1101 Thrust Washer, 26 mm OD
- NTN AS1111 Thrust Washer, 78 mm OD
- NTN AS1130 Thrust Washer, 190 mm OD
- NTN AS1113 Thrust Washer, 90 mm OD
- NTN GS81112 Thrust Washer, 85 mm OD
