INA WS81106 Roller Bearing Shaft Location Washer, 47 mm OD
- RS Stock No.:
- 194-7380
- Mfr. Part No.:
- WS81106
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£13.20
(exc. VAT)
£15.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £13.20 | - |
| 5 - 9 | £12.65 | 4% |
| 10 - 24 | £12.40 | 6% |
| 25 + | £12.15 | 7% |
*price indicative
- RS Stock No.:
- 194-7380
- Mfr. Part No.:
- WS81106
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing Shaft Location Washer | |
| Thickness | 3mm | |
| Outside Diameter | 47mm | |
| Inside Diameter | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing Shaft Location Washer | ||
Thickness 3mm | ||
Outside Diameter 47mm | ||
Inside Diameter 30mm | ||
Standards/Approvals No | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are presentThe load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separatelyThe bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA WS81213 Roller Bearing Shaft Location Washer, 100 mm OD
- INA WS81217 Roller Bearing Shaft Location Washer, 125 mm OD
- INA WS81220 Roller Bearing Shaft Location Washer, 150 mm OD
- INA WS81102 Roller Bearing Shaft Location Washer, 28 mm OD
- INA WS89308 Roller Bearing Shaft Location Washer, 78 mm OD
- INA WS81116 Roller Bearing Shaft Location Washer, 105 mm OD
- INA WS81117 Roller Bearing Shaft Location Washer, 110 mm OD
- INA WS81211 Roller Bearing Shaft Location Washer, 90 mm OD
