NTN AS1104 Thrust Washer, 35 mm OD
- RS Stock No.:
- 453-242
- Mfr. Part No.:
- AS1104
- Brand:
- NTN
Subtotal (1 unit)*
£0.62
(exc. VAT)
£0.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.62 |
*price indicative
- RS Stock No.:
- 453-242
- Mfr. Part No.:
- AS1104
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Thickness | 1mm | |
| Outside Diameter | 35mm | |
| Inside Diameter | 20mm | |
| Series | AS11 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Thickness 1mm | ||
Outside Diameter 35mm | ||
Inside Diameter 20mm | ||
Series AS11 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is a critical component designed for optimal performance within various mechanical assemblies. This washer excels in facilitating smooth, frictionless operation, ensuring that moving parts work in perfect harmony. Crafted with precision, it exhibits durable characteristics alongside a lightweight design, making it an ideal choice for applications requiring both efficiency and reliability. The product's robustness in varying temperatures further attests to its versatile functionality in diverse environments. Developed , it reflects the brand's commitment to quality and innovation in engineering solutions tailored for professional use. With this thrust washer, you can enhance the longevity and reliability of your machinery.
Engineered for exceptional operational efficiency
Designed to withstand extreme temperature fluctuations
Lightweight structure contributing to overall machine efficiency
Robust construction ensures long-lasting performance
Optimises mechanical assembly for smooth functionality
Related links
- INA WS81104 Roller Bearing Shaft Location Washer, 35 mm OD
- INA, GS81104 Roller Bearing Housing Locating Washer 35 mm OD
- NTN AS1100 Thrust Washer, 24 mm OD
- NTN AS1101 Thrust Washer, 26 mm OD
- NTN AS1111 Thrust Washer, 78 mm OD
- NTN AS1130 Thrust Washer, 190 mm OD
- NTN AS1113 Thrust Washer, 90 mm OD
- NTN GS81112 Thrust Washer, 85 mm OD
