INA WS81104 Roller Bearing Shaft Location Washer, 35 mm OD
- RS Stock No.:
- 194-7378
- Mfr. Part No.:
- WS81104
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.56
(exc. VAT)
£12.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £10.56 |
| 5 - 9 | £10.15 |
| 10 - 24 | £9.94 |
| 25 + | £9.72 |
*price indicative
- RS Stock No.:
- 194-7378
- Mfr. Part No.:
- WS81104
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing Shaft Location Washer | |
| Outside Diameter | 35mm | |
| Inside Diameter | 20mm | |
| Series | WS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing Shaft Location Washer | ||
Outside Diameter 35mm | ||
Inside Diameter 20mm | ||
Series WS | ||
Standards/Approvals No | ||
Schaeffler Series WS Roller Bearing Shaft Location Washer, 20mm Inner Diameter, 35mm Outer Diameter - WS81104
This roller bearing shaft location washer is designed to work seamlessly within axial cylindrical roller bearings. This precision component features an inner diameter of 20mm and an outer diameter of 35mm, ensuring a precise fit for various applications in the mechanical and electrical sectors.
Features & Benefits
• Reduces friction for smoother operational performance
• Designed for reliability in high-performance usage
• Compatible with existing axial cylindrical roller bearings
• Facilitates easier assembly and disassembly during maintenance
• Built to withstand industrial conditions and stresses
Applications
• Utilised in machinery for enhanced shaft positioning
• Effective in automation equipment for consistent functionality
• Used with electric motors to improve operational efficiency
• Integrated within mechanical systems for superior stability
How does this component contribute to the longevity of bearing assemblies?
This component minimises uneven wear and tear by maintaining proper alignment, which enhances bearing life and reduces the need for frequent replacements.
What types of industries benefit most from using this washer?
Industries involved in automation, electronics, and mechanical engineering extensively utilise this component due to its reliability and performance in demanding situations.
Can this washer support heavy loads effectively?
Yes, designed for high-performance applications, it is capable of handling significant loads and maintaining performance under stress, which is crucial for industrial operations.
Related links
- INA WS81213 Roller Bearing Shaft Location Washer, 100 mm OD
- INA WS81217 Roller Bearing Shaft Location Washer, 125 mm OD
- INA WS81116 Roller Bearing Shaft Location Washer, 105 mm OD
- INA WS81111 Roller Bearing Shaft Location Washer, 78 mm OD
- INA WS81214 Roller Bearing Shaft Location Washer, 105 mm OD
- INA WS81220 Roller Bearing Shaft Location Washer, 150 mm OD
- INA WS81117 Roller Bearing Shaft Location Washer, 110 mm OD
- INA WS81211 Roller Bearing Shaft Location Washer, 90 mm OD
