NTN AS1132 Thrust Washer, 200 mm OD
- RS Stock No.:
- 453-008
- Mfr. Part No.:
- AS1132
- Brand:
- NTN
Subtotal (1 unit)*
£33.61
(exc. VAT)
£40.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.61 |
*price indicative
- RS Stock No.:
- 453-008
- Mfr. Part No.:
- AS1132
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 200mm | |
| Thickness | 1mm | |
| Inside Diameter | 160mm | |
| Series | AS11 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 200mm | ||
Thickness 1mm | ||
Inside Diameter 160mm | ||
Series AS11 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer delivers exceptional performance for a variety of applications. Designed with precision engineering, it serves as a critical component in support systems, ensuring optimal functioning under various operating conditions. Constructed to withstand both high and low temperatures, this washer stands out as a reliable choice for demanding environments. Its robust build, featuring a carefully calculated external diameter and bore size, provides stability and efficiency, making it a valiant partner in your machinery's performance. Every aspect of its design, from thickness to weight, has been optimised for durability, further establishing its suitability in industrial applications.
Engineered for high performance in dynamic systems
Optimally designed for both structural integrity and comfort
Facilitates efficient load distribution, enhancing machine longevity
Withstands extreme temperature variations without degradation
Lightweight construction contributes to overall system efficiency
Versatile application, suitable for various industrial machines
