Virax 211440 40 mm Pipe Cutter Cuts Plastic

Image representative of range

Subtotal (1 unit)*

£72.06

(exc. VAT)

£86.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.06

*price indicative

RS Stock No.:
878-296
Mfr. Part No.:
211440
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Cutter

Cutting Capacity

40 mm

Material Cut

Plastic

Model Number

211440

Overall Length

250mm

Cutter Action

Manual

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Virax pipe cutter offers efficient cutting for various pipe types, including PVC and multilayer pipes. Its design ensures straightforward operation, making it an essential tool for plumbing tasks.

Effort-reducing rack system enhances cutting efficiency

Locking catch secures the cutter during use

Non-slip sheathed handle provides improved grip

Suitable for pipes measuring 40 mm OD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy