Virax 211435 35 mm Pipe Cutter Cuts Plastic

Subtotal (1 unit)*

£44.89

(exc. VAT)

£53.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.89

*price indicative

RS Stock No.:
878-295
Mfr. Part No.:
211435
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Cutter

Cutting Capacity

35 mm

Material Cut

Plastic

Model Number

211435

Overall Length

198mm

Cutter Action

Manual

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Virax pipe cutter designed for swiftly cutting through PVC, PP, PE, PER, ABS, and HDPE pipes with precision and ease.

Effort-reducing rack system enhances cutting efficiency

Locking catch ensures safe and secure operation

Non-slip sheathed handle provides a solid grip during use

Lightweight construction aids in handling and manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy