Virax 210497 6 → 65 mm Pipe Cutter Cuts Plastic
- RS Stock No.:
- 878-289
- Mfr. Part No.:
- 210497
- Brand:
- Virax
Subtotal (1 unit)*
£121.61
(exc. VAT)
£145.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.61 |
*price indicative
- RS Stock No.:
- 878-289
- Mfr. Part No.:
- 210497
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Cutting Capacity | 6 → 65 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Plastic | |
| Model Number | 210497 | |
| Overall Length | 230mm | |
| Cutter Action | Manual | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Cutting Capacity 6 → 65 mm | ||
Product Type Pipe Cutter | ||
Material Cut Plastic | ||
Model Number 210497 | ||
Overall Length 230mm | ||
Cutter Action Manual | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Virax pipe cutter designed for efficiently cutting plastic and composite pipes ranging from 6 to 65 mm in diameter. Its innovative design promotes precision and ease of use.
Max thickness capacity of 8 mm allows for versatile applications
Notched telescopic slide with a release button enables quick forward and reverse adjustments
Equipped with a removable rotary hole deburrer featuring an interchangeable blade
Cutting wheel with 4 rollers enhances cutting precision
Related links
- Virax 210630 50 → 110 mm Pipe Cutter Cuts Plastic
- Virax 211435 35 mm Pipe Cutter Cuts Plastic
- Virax 211440 40 mm Pipe Cutter Cuts Plastic
- Virax 210489 6 → 40 mm Pipe Cutter Cuts Plastic
- Virax 215032 32 mm Pipe Cutter Cuts Plastic
- Virax 210487 3 → 32 mm Pipe Cutter Cuts Plastic
- Ega-Master 35 mm Pipe Cutter Cuts Plastic
- ERKO 64127 127 mm Pipe Cutter Cuts Plastic
