Virax Pipe Bender For Use With Annealed Copper 22 mm
- RS Stock No.:
- 949-014
- Mfr. Part No.:
- 251778
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£1,062.21
(exc. VAT)
£1,274.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,062.21 |
*price indicative
- RS Stock No.:
- 949-014
- Mfr. Part No.:
- 251778
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Annealed Copper | |
| Handle Type | Pistol Grip | |
| Compatible Pipe Diameter | 22 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | EN 12735-1 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Annealed Copper | ||
Handle Type Pistol Grip | ||
Compatible Pipe Diameter 22 mm | ||
Bend Angle 180° | ||
Standards/Approvals EN 12735-1 | ||
- COO (Country of Origin):
- FR
The Virax bender designed for bending various pipe types with precision and ease. It excels in delivering efficient performance for both small installations and renovation tasks.
Ultra-lightweight design at only 4.9 kg, facilitating easy mobility
High-performance Lithium-Ion battery supports up to 125 bends per charge
Allows precise bending angles from 0 to 180°, enhancing versatility
Standard aluminium forms resist wear and corrosion for extended service life
Quick and tool-free form change promotes efficiency during operation
Related links
- Virax Pipe Bender For Use With Annealed Copper 22 mm
- Virax Pipe Bender For Use With Copper 22 mm
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Annealed Copper 26 mm
- Virax Pipe Bender For Use With Annealed Copper 10 mm
- Virax Pipe Bender For Use With Annealed Copper 7/8 in
- Virax Pipe Bender For Use With Annealed Copper 3/4 in
- Virax Pipe Bender For Use With Annealed Copper 15 mm
