Virax Pipe Bender For Use With Copper 40 mm
- RS Stock No.:
- 878-326
- Mfr. Part No.:
- 251865
- Brand:
- Virax
Subtotal (1 unit)*
£547.64
(exc. VAT)
£657.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £547.64 |
*price indicative
- RS Stock No.:
- 878-326
- Mfr. Part No.:
- 251865
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Copper | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 40 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Copper | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 40 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax copper counter-former designed primarily for optimising bending of pipes. It associates sturdy construction with specific measurements to enhance durability and pipe performance.
Constructed from high-quality copper for enhanced strength and reliability
Engineered specifically for bending pipes with outer diameters of 140 mm
Features a weight of 5.170 kg, ensuring robust performance under bending loads
Optimises pipe bending while maintaining resistance to wear
