Gedore Pipe Bender For Use With Steel

Image representative of range

Subtotal (1 unit)*

£1,764.64

(exc. VAT)

£2,117.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,764.64

*price indicative

RS Stock No.:
602-703
Mfr. Part No.:
4535010
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Pipe Material

Steel

Product Type

Pipe Bender

Handle Type

Lever

Bend Angle

90°

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Eccentric angle bender is designed for precision bending of various materials including steel, copper, and aluminium at angles up to 90°. Ideal for both round and flat materials, this versatile tool features an infinitely adjustable angular stop and a manual Basic unit suitable for workbench mounting. Its robust construction allows for stationary use with an optional base frame, ensuring stability during operation. Perfect for professionals and DIY enthusiasts alike, it provides reliable performance for a variety of bending applications.

Infinitely adjustable angular stop provides precise angle control

Manual operation enhances user engagement and control

Optional base frame for secure stationary use

Compatible with the optional bending tools for expanded functionality

Lightweight design for easy handling

Article information assures quality and reliability for long term use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy