Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony XB5 Series

Subtotal (1 unit)*

£13.51

(exc. VAT)

£16.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.51

*price indicative

RS Stock No.:
906-600
Mfr. Part No.:
ZB5AV043E
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light Head

Series

Harmony XB5

Cutout Diameter

22mm

Pilot Light Colour

Red

Pilot Light Shape

Round

IP Rating

IP66

Mount Type

Panel Mount

Standards/Approvals

IEC 60947-1

Bezel Material

Plastic

COO (Country of Origin):
FR
The Schneider Electric Head designed for signal lights, primarily serving to enhance visibility with its universal compatibility for LED applications.

Made from Durable dark grey plastic material, ensuring longevity

Standard round front element type with a 22mm mounting diameter

Features simple lenses for easy insertion of labels

Operating temperature range is -40°C to 70°C for versatility

Offers multiple IP protection ratings, including IP66 and IP69K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy