Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony XB5 Series

Subtotal (1 unit)*

£8.28

(exc. VAT)

£9.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.28

*price indicative

RS Stock No.:
906-599
Mfr. Part No.:
ZB5AV013S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Product Type

Pilot Light Head

Cutout Diameter

22mm

Pilot Light Colour

White

Pilot Light Shape

Round

IP Rating

IP66

Mount Type

Panel Mount

Standards/Approvals

IEC 60947-5-1

Bezel Material

Plastic

COO (Country of Origin):
FR
The Schneider Electric Front element provides a versatile solution for signal indication, accommodating universal LEDs within a Durable plastic housing and ensuring high visibility through its refined design.

Standard type front element suitable for universal LED integration

Robust dark grey plastic construction ensures durability and longevity

Compact 22mm diameter facilitates seamless installation in standard cut-outs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy