Milwaukee Pick Tools Pick-Up Hook & Pick Set Metal
- RS Stock No.:
- 861-959
- Mfr. Part No.:
- 4932499471
- Brand:
- Milwaukee
Subtotal (1 set)*
£11.66
(exc. VAT)
£13.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 23 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £11.66 |
*price indicative
- RS Stock No.:
- 861-959
- Mfr. Part No.:
- 4932499471
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hook & Pick Set | |
| Sub Type | Pick Tools Pick-Up | |
| Extendable | No | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hook & Pick Set | ||
Sub Type Pick Tools Pick-Up | ||
Extendable No | ||
Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hook and pick set is designed for precision handling and retrieval of small objects in confined spaces, providing a reliable solution for various tasks requiring meticulous control.
Durable all-metal core ensures long-lasting performance and rust resistance
Chrome-plated shanks enhance corrosion resistance and longevity
Comfort grip handle and precision knurling promote optimal tool control
Includes an easy-access storage tray Ideal for organising and protecting tools
Related links
- Teng Tools 4 Piece Hook and Pick Hook & Pick Set with Tray
- Milwaukee Pick Up Tool, 279mm
- SAM 1 Piece Hook Tool Hook & Pick Set
- Milwaukee Pick Up Tool, 286mm
- SAM Threaded Hook Hook & Pick Set
- RS PRO 4 Piece Hook & Pick Set
- STAHLWILLE 4 Piece Hook and Pick Hook & Pick Set with Case
- RS PRO 4 Piece Hook & Pick Set with Case
