Milwaukee Pick Up Tool, 286mm
- RS Stock No.:
- 858-555
- Mfr. Part No.:
- 4932480569
- Brand:
- Milwaukee
Subtotal (1 set)*
£25.83
(exc. VAT)
£31.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £25.83 |
*price indicative
- RS Stock No.:
- 858-555
- Mfr. Part No.:
- 4932480569
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Pick Up Tool | |
| Extendable | No | |
| Overall Length | 286mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Pick Up Tool | ||
Extendable No | ||
Overall Length 286mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hook and pick set is designed for precision tool control, making it an essential addition to your toolkit. Its all-metal construction ensures durability, while ergonomic features enhance user comfort.
All-metal core for enhanced durability and rust protection
Chrome-plated shanks improve corrosion resistance
Comfort grip handle enhances tool control and user comfort
Supplied with an easy-access storage tray for long-term storage
Related links
- Milwaukee Pick Up Tool, 279mm
- Pick Up Tools
- Facom Flexible Magnetic Pick Up Tool Pick Up Tool, 570mm
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 630mm
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 600mm
- SAM Pick Up Tool
- Facom Spatula Pick Up Tool
- Teng Tools Magnetic Pick Up Tool 200 g Extendable Pick Up Tool, 550mm
