Milwaukee Pick Up Tool, 279mm
- RS Stock No.:
- 858-554
- Mfr. Part No.:
- 4932480568
- Brand:
- Milwaukee
Subtotal (1 set)*
£19.99
(exc. VAT)
£23.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £19.99 |
*price indicative
- RS Stock No.:
- 858-554
- Mfr. Part No.:
- 4932480568
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Pick Up Tool | |
| Extendable | No | |
| Overall Length | 279mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Pick Up Tool | ||
Extendable No | ||
Overall Length 279mm | ||
RoHS Status: Exempt
The Milwaukee hook and pick set is designed for precise handling and access in tight spaces. This 4-piece set includes a variety of picks to accommodate various tasks, ensuring enhanced control and comfort during use.
All-metal core ensures long-lasting durability and rust protection
Chrome-plated shanks enhance corrosion resistance and prevent rust
Comfort grip handle and precision knurling improve user control and comfort
Supplied in an easy-access storage tray for long-term organisation
Related links
- Milwaukee Pick Up Tool, 286mm
- Pick Up Tools
- Facom Flexible Magnetic Pick Up Tool Pick Up Tool, 570mm
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 630mm
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 600mm
- SAM Pick Up Tool
- Facom Spatula Pick Up Tool
- Teng Tools Magnetic Pick Up Tool 200 g Extendable Pick Up Tool, 550mm
