ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-526
- Mfr. Part No.:
- O6E405
- Brand:
- ifm electronic
Subtotal (1 unit)*
£75.83
(exc. VAT)
£91.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.83 |
*price indicative
- RS Stock No.:
- 595-526
- Mfr. Part No.:
- O6E405
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Output Type | NPN | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type NPN | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver delivers a reliable solution tailored for precision in various industrial applications, particularly in the machine tool sector. Designed to employ red light in a rectangular housing, this sensor operates effectively within an ambient temperature range of -25 to 60 degrees Celsius. With a maximum detection range of 10 metres and adjustable settings, it ensures enhanced versatility and adaptability to specific operational needs. Its robust construction guarantees compliance with high protection standards, making it suitable for demanding environments. With features such as short-circuit protection and selectable output functions, this receiver is engineered to optimise performance while simplifying machine integration.
Operating voltage ranges from 10 to 30 V DC catering to various setups
Current consumption at 7 mA ensures low power requirements
NPN electrical design facilitates seamless integration with different systems
Short circuit protection enhances durability and operational reliability
Made with robust materials including stainless steel housing for longevity
Features dual LED displays that indicate operation and switching status for user friendly monitoring
Current consumption at 7 mA ensures low power requirements
NPN electrical design facilitates seamless integration with different systems
Short circuit protection enhances durability and operational reliability
Made with robust materials including stainless steel housing for longevity
Features dual LED displays that indicate operation and switching status for user friendly monitoring
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch

