ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-504
- Mfr. Part No.:
- O6S301
- Brand:
- ifm electronic
Subtotal (1 unit)*
£66.00
(exc. VAT)
£79.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.00 |
*price indicative
- RS Stock No.:
- 595-504
- Mfr. Part No.:
- O6S301
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor transmitter offers exceptional reliability and performance for a diverse range of applications. Designed for easy integration, this rectangular housing sensor operates over a wide voltage range of 10 to 30 DC, ensuring compatibility with various systems. Its sleek stainless steel construction coupled with robust plastic materials ensures durability in harsh environments, achieving IP65, IP67, IP68, and IP69K protection ratings. With a detection range of up to 10 metres and a maximum light spot diameter of 300 mm, this sensor is engineered to deliver precise and accurate readings, making it an ideal choice for automation and control processes in industrial settings.
Wide operating voltage range of 10 to 30 DC for versatile application
Robust design with stainless steel and plastics for enhanced durability
Transmitter designed for a maximum detection range of 10 metres
Light spot diameter of 300 mm for precise detection in various settings
Low current consumption of 11 mA at 24 V for energy efficiency
Built in LED indicator for straightforward operational monitoring
Complies with EMC EN 60947 5 2 for ensured operational reliability
Robust design with stainless steel and plastics for enhanced durability
Transmitter designed for a maximum detection range of 10 metres
Light spot diameter of 300 mm for precise detection in various settings
Low current consumption of 11 mA at 24 V for energy efficiency
Built in LED indicator for straightforward operational monitoring
Complies with EMC EN 60947 5 2 for ensured operational reliability
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit

