ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range
- RS Stock No.:
- 595-496
- Mfr. Part No.:
- O6S215
- Brand:
- ifm electronic
Subtotal (1 unit)*
£43.16
(exc. VAT)
£51.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.16 |
*price indicative
- RS Stock No.:
- 595-496
- Mfr. Part No.:
- O6S215
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 15 m | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor transmitter is engineered for precise detection, utilising infrared light to ensure reliable performance in diverse environments. Ideal for various automation applications, this rectangular sensor operates effectively within a range of up to 15 metres. Its robust design adheres to protection classes IP 65 and IP 67, enabling functionality even in challenging conditions. The device offers a user-friendly operation with a single LED indicator for straightforward monitoring. With an operating voltage of 10 to 30 DC and an impressively low current consumption, this sensor promises energy efficiency while delivering consistent performance. Designed for versatility, it caters to a variety of operational needs and provides dependable detection for manufacturing and process control systems.
Infrared light technology ensures accurate detection over distances of up to 15 metres
IP 65 and IP 67 ratings guarantee protection against dust and water ingress
Low current consumption enhances energy efficiency minimising operational costs
Simple installation with an M8 connector for seamless integration into existing systems
Integrated LED indicator provides clear operational status for quick diagnostics
Robust rectangular housing design maximises durability in demanding conditions
Meets EMC standards EN 60947 5 2 for reliable electromagnetic compatibility
IP 65 and IP 67 ratings guarantee protection against dust and water ingress
Low current consumption enhances energy efficiency minimising operational costs
Simple installation with an M8 connector for seamless integration into existing systems
Integrated LED indicator provides clear operational status for quick diagnostics
Robust rectangular housing design maximises durability in demanding conditions
Meets EMC standards EN 60947 5 2 for reliable electromagnetic compatibility
Related links
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 15 m Detection Range
- SICK Through Beam Photoelectric Sensor 15 m Detection Range
- SICK Retroreflective Photoelectric Sensor 15 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 15 m Detection Range
- Banner Diffuse Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range