ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range IO-LINK

Subtotal (1 unit)*

£84.08

(exc. VAT)

£100.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.08

*price indicative

RS Stock No.:
595-476
Mfr. Part No.:
OGS380
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

15 m

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

COO (Country of Origin):
DE
The ifm electronic Through-beam sensor transmitter is engineered for precision and reliability in proximity detection applications. This innovative device utilises a red light beam to detect objects within a range of up to 15 metres, making it ideal for various industrial environments. Housed in a robust rectangular design with an M18 thread, it ensures seamless integration and enhanced durability under varying conditions. Operating with a voltage range of 10 to 30 DC, this sensor features reverse polarity protection and complies with protection class III, delivering a dependable performance while maintaining user safety. Furthermore, with its compatibility with IO-Link technology, the sensor enhances communication interfaces and provides valuable device diagnostics, facilitating seamless integration into smart sensor networks.

Utilises a red light beam for effective object detection
Supports IO Link for enhanced monitoring and diagnostics
Features a wide operating voltage range between 10 and 30 DC
Reverse polarity protection ensures enhanced safety
Achieves a detection range up to 15 metres
Robust housing with M18 thread for secure installation
Rated insulation voltage of 32 V for reliable operation
Light spot diameter reaches up to 800 mm for optimal performance

Related links