ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-368
- Mfr. Part No.:
- O6S303
- Brand:
- ifm electronic
Subtotal (1 unit)*
£66.00
(exc. VAT)
£79.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.00 |
*price indicative
- RS Stock No.:
- 595-368
- Mfr. Part No.:
- O6S303
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor transmitter designed to provide reliable object detection in various applications. Employing a red light emission, this sensor operates effectively across a detection range of less than 10 metres with a maximum light spot diameter of 300 mm. It features robust IP 65, IP 67, IP 68, and IP 69K protection classes, ensuring durability in challenging environments. Ideal for applications requiring precise light emission detection, this transmitter is suitable for both indoor and outdoor use, making it an essential component for automation and control processes. Its construction includes durable stainless steel housing and advanced plastics, ensuring longevity while delivering consistent performance in a range of ambient temperatures from -25°C to 80°C.
Red light emission enhances visibility for effective object detection
Compact rectangular housing design allows for versatile installation options
Operating voltage range of 10 to 30 V DC supports various systems
Current consumption remains low at 11 mA at 24 V promoting energy efficiency
Transmitter features a detection range of less than 10 m ensuring precise measurements
Max light spot diameter of 300 mm facilitates accurate detection over large areas
Supports EMC compliance to EN 60947 5 2 for enhanced safety and performance
Light spot dimensions are maintained at maximum range for optimal functionality
Screw tightening torque of 1 Nm ensures secure and stable installation
Compact rectangular housing design allows for versatile installation options
Operating voltage range of 10 to 30 V DC supports various systems
Current consumption remains low at 11 mA at 24 V promoting energy efficiency
Transmitter features a detection range of less than 10 m ensuring precise measurements
Max light spot diameter of 300 mm facilitates accurate detection over large areas
Supports EMC compliance to EN 60947 5 2 for enhanced safety and performance
Light spot dimensions are maintained at maximum range for optimal functionality
Screw tightening torque of 1 Nm ensures secure and stable installation
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m

