ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range

Subtotal (1 unit)*

£41.17

(exc. VAT)

£49.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.17

*price indicative

RS Stock No.:
595-366
Mfr. Part No.:
O6S201
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

10 m

Electrical Connection

M12 Connector

COO (Country of Origin):
SG
The ifm electronic Through-beam sensor transmitter is engineered to offer precise distance measurements in dynamic environments. Capable of operating within a voltage range of 10 to 30 DC, it utilises red light technology with a wavelength of 633 nm. This robust sensor features a rectangular housing designed to withstand challenging conditions, with an IP65 and IP67 rating for protection against dust and water. With a weight of just 32.4 grams and compatibility for a connection via M12 coding, it's a reliable solution for diverse applications ranging from industrial automation to safety systems, where detecting presence or positioning is critical, ensuring operational efficiency and safety compliance in your processes.

Range of less than 10 metres for optimal detection versatility
Max light spot diameter of 300 mm enhances spatial awareness
Protection class III enables safe use in various environments
Includes a green LED for easy status indication and operational monitoring
Backed by approvals such as EMC EN 60947 5 2 and UL for enhanced confidence

Related links