ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-223
- Mfr. Part No.:
- O6S200
- Brand:
- ifm electronic
Subtotal (1 unit)*
£41.17
(exc. VAT)
£49.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.17 |
*price indicative
- RS Stock No.:
- 595-223
- Mfr. Part No.:
- O6S200
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor transmitter offers precise detection capabilities for various applications. Designed for reliable performance, this sensor operates efficiently across a range of ambient temperatures from -25°C to 60°C, making it suitable for diverse environments. With a rectangular housing and a light emission type of red light, it ensures clear visibility and effective communication throughout any operational space. The sensor provides a detection range of less than 10 metres, allowing for fine-tuned adjustments in placement, thereby enhancing its functional utility in automation and control systems.
Compact rectangular design enhances adaptability in tight spaces
Operating voltage range of 10 to 30 DC ensures versatility across different setups
Red light emission promotes visibility aiding in alignment and detection
Current consumption is low at 11 mA ensuring efficient energy use
Protection classes IP 65 and IP 67 protect against dust and water ingress
Light spot diameter of 300 mm maximizes detection area at the sensor's range
Durable materials used for housing ensure longevity and reliability
Ambient temperature range provides robustness in varying climates
Included display features 1 x LED in green for straightforward operational feedback
Operating voltage range of 10 to 30 DC ensures versatility across different setups
Red light emission promotes visibility aiding in alignment and detection
Current consumption is low at 11 mA ensuring efficient energy use
Protection classes IP 65 and IP 67 protect against dust and water ingress
Light spot diameter of 300 mm maximizes detection area at the sensor's range
Durable materials used for housing ensure longevity and reliability
Ambient temperature range provides robustness in varying climates
Included display features 1 x LED in green for straightforward operational feedback
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package

