ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-212
- Mfr. Part No.:
- O6E306
- Brand:
- ifm electronic
Subtotal (1 unit)*
£78.41
(exc. VAT)
£94.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.41 |
*price indicative
- RS Stock No.:
- 595-212
- Mfr. Part No.:
- O6E306
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver offers an effective solution for object detection and monitoring in various applications. Designed with a rectangular housing, this sensor employs red light for enhanced visibility and performance. With a versatile operating voltage range of 10 to 30 DC, it ensures low power consumption while maintaining reliable functionality. Its NPN electrical design supports selectable output functions, optimising operational flexibility. Encased in robust materials, this sensor is equipped for use in demanding environments, further elevating its application scope.
Operating voltage range of 10 to 30V DC allows for flexible integration in diverse systems
Exceptional switching frequency of 1000Hz caters to high speed applications
Robust protection class III and short circuit protection enhance operational reliability
IP 65 to IP 69K ratings ensure durability in challenging conditions
Compact dimensions facilitate easy installation
Light incidence adaptability enhances detection accuracy across variable distances
Integrated LED indicators provide clear visual feedback on operational status
Constructed with stainless steel and high quality plastics for longevity
Exceptional switching frequency of 1000Hz caters to high speed applications
Robust protection class III and short circuit protection enhance operational reliability
IP 65 to IP 69K ratings ensure durability in challenging conditions
Compact dimensions facilitate easy installation
Light incidence adaptability enhances detection accuracy across variable distances
Integrated LED indicators provide clear visual feedback on operational status
Constructed with stainless steel and high quality plastics for longevity
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer

