ifm electronic Fork Sensor Photoelectric Sensor, Fork Sensor IO-LINK
- RS Stock No.:
- 595-142
- Mfr. Part No.:
- OPU211
- Brand:
- ifm electronic
Subtotal (1 unit)*
£237.41
(exc. VAT)
£284.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £237.41 |
*price indicative
- RS Stock No.:
- 595-142
- Mfr. Part No.:
- OPU211
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Fork | |
| Detection Type | Fork Sensor | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Fork | ||
Detection Type Fork Sensor | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic Photoelectric Fork Sensor is expertly designed for precise object detection in automation processes. With its red light functionality and advanced IO-Link communication, this sensor ensures optimal performance across a range of operating conditions. The device is equipped with adjustable sensitivity via a potentiometer, allowing for tailored response to varying operational requirements. Featuring a durable construction and an impressive ambient temperature range, it is suitable for use in demanding environments. The sensors short-circuit and overload protection enhance reliability, making it an excellent choice for industrial applications. Alongside its user-friendly features, including a clear LED status display and compact design, this sensor represents a robust solution for enhancing efficiency and accuracy in your system.
Potentiometer sensitivity adjustment enhances detection precision
NPN output design supports diverse electrical configurations
Fast switching frequency of 5000 Hz ensures rapid response
IO Link compatibility allows for seamless integration and communication
Short circuit and overload protections bolster device reliability
Casing made from durable diecast zinc with a glass lens for longevity
Compact dimensions facilitate easy installation in confined spaces
IP 67 protection rating ensures resistance to dust and water ingress
NPN output design supports diverse electrical configurations
Fast switching frequency of 5000 Hz ensures rapid response
IO Link compatibility allows for seamless integration and communication
Short circuit and overload protections bolster device reliability
Casing made from durable diecast zinc with a glass lens for longevity
Compact dimensions facilitate easy installation in confined spaces
IP 67 protection rating ensures resistance to dust and water ingress
Related links
- ifm electronic Fork Sensor Photoelectric Sensor, Fork Sensor IO-LINK
- ifm electronic Through Beam Photoelectric Sensor, Fork Sensor IO-LINK
- ifm electronic Photoelectric Sensor, Fork Sensor IO-LINK
- ifm electronic Through Beam Photoelectric Sensor >0.5 mm Detection Range IO-LINK
- SICK Optical Photoelectric Sensor 0.2 mm Detection Range IO-LINK
- ifm electronic Through Beam Sensor Photoelectric Sensor 0.05 mm Detection Range IO-LINK
- SICK Fork Sensor Photoelectric Sensor 2.6 mm Detection Range IO-LINK
- SICK Fork Sensor Photoelectric Sensor 42 mm Detection Range IO-LINK

