ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 60 m, PNP, IP65, IP67

Subtotal (1 unit)*

£137.48

(exc. VAT)

£164.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.48

*price indicative

RS Stock No.:
595-112
Mfr. Part No.:
OGE700
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Photoelectric Sensor

Sensor Style

Barrel

Detection Type

Through Beam

Output Type

PNP

Terminal Type

M12 Connector

Maximum DC Voltage

36V dc

Light Source

Laser

IP Rating

IP65, IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Current

11mA

Standards/Approvals

CE, cULus, EN 60947-5-2, UKCA

Housing Material

Stainless Steel

Series

OGE

Hazardous Area Certification

No

Detection Range

60 m

COO (Country of Origin):
DE
The ifm electronic Through-beam laser sensor receiver offers high precision in detection with its robust threaded housing and advanced PNP electrical design. Ideal for automated applications, this sensor operates within a wide voltage range of 10 to 36 DC, ensuring flexible integration in various environments. With a detection range of up to 60 metres and adjustable settings, the sensor supports both light-on and dark-on mode functionalities, making it adaptable to diverse operational needs. The durable construction, which includes materials such as stainless steel and robust plastics, enables reliable performance even in challenging conditions, while maintaining a significant lifetime of approximately 50,000 hours.

Programmable output function enhances usability in different settings

High switching frequency of 1000 Hz allows rapid response in dynamic environments

Short circuit and overload protection ensure long term reliability

IP 65 and IP 67 ratings provide excellent resistance to dust and water ingress

Compact diameter of only 3 mm enables detection of small objects at long distances

LED display indicates operational status for easy monitoring

Supplied with lock nuts for secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy