ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 60 m Detection Range

Subtotal (1 unit)*

£180.50

(exc. VAT)

£216.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£180.50

*price indicative

RS Stock No.:
595-032
Mfr. Part No.:
OGS700
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

60 m

Electrical Connection

M12 Connector

COO (Country of Origin):
DE
The ifm electronic Through-beam laser sensor transmitter is engineered to deliver high-precision detection in diverse applications. This device operates within an extensive voltage range of 10 to 36 DC, ensuring versatile compatibility across various systems. Featuring a robust stainless steel housing and superior laser protection class, the product is built to endure challenging environments while maintaining peak performance. With a typical lifespan of 50,000 hours, it promises longevity and reliability, complemented by a compact design that facilitates easy integration into existing setups. This sensor operates within a range of under 60 metres, making it ideal for precision tasks in industrial settings.

Operating voltage range of 10 to 36 DC for adaptability
Compact threaded housing design for easy installation
Laser protection class 1 ensures safe operation
Weight of only 643 grams for lightweight functionality
IP 65 and IP 67 protection ratings for reliable use in wet environments
Max light spot diameter of 312 mm for thorough detection coverage
1 x LED green display for clear operational status
Reverse polarity protection to safeguard against installation errors

Related links