ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-080
- Mfr. Part No.:
- O6E202
- Brand:
- ifm electronic
Subtotal (1 unit)*
£50.16
(exc. VAT)
£60.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.16 |
*price indicative
- RS Stock No.:
- 595-080
- Mfr. Part No.:
- O6E202
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver designed to enhance automation processes, featuring a rectangular housing that is both compact and robust. With a highly sensitive operating range of up to 10 metres, this sensor employs red light for reliable detection. It operates within a versatile voltage range of 10 to 30 DC, ensuring compatibility across various systems. Engineered for outdoor and indoor environments, it boasts IP 65 and IP 67 protection ratings, making it suitable for demanding applications. Thanks to its short-circuit protection and exceptional durability, this sensor can withstand a wide range of temperatures, from -25°C to 60°C, guaranteeing long-lasting performance even in harsh conditions.
Flexible output function that allows switching between light on and dark on modes
Integrated potentiometer for easy sensitivity adjustments to suit specific applications
Short circuit protection provides enhanced safety and operational reliability
Compact design is ideal for space constrained installations
Compatibility with supply class 2 voltage ensuring safe and efficient energy usage
Robust construction with an ABS housing and EPDM sealing for superior environmental resistance
Significant lifespan with a rated MTTF of 956 years ensuring minimal maintenance needs
Equipped with dual LED indicators for clear operational status visibility
Integrated potentiometer for easy sensitivity adjustments to suit specific applications
Short circuit protection provides enhanced safety and operational reliability
Compact design is ideal for space constrained installations
Compatibility with supply class 2 voltage ensuring safe and efficient energy usage
Robust construction with an ABS housing and EPDM sealing for superior environmental resistance
Significant lifespan with a rated MTTF of 956 years ensuring minimal maintenance needs
Equipped with dual LED indicators for clear operational status visibility
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m

