ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 50 → 1800 mm Detection Range

Subtotal (1 unit)*

£233.74

(exc. VAT)

£280.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£233.74

*price indicative

RS Stock No.:
595-077
Mfr. Part No.:
O5H51A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

50 → 1800 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor with background suppression is expertly designed to provide precise object detection across varying surfaces. With an extensive range of 50 to 1800 mm, it features red light technology that enables dependable performance even in challenging environments. The sensor's compact rectangular housing ensures easy installation, while the IP65 protection rating guarantees durability in less-than-ideal conditions. Equipped with multiple programming functionalities, including adjustable detection zones and light/dark-on mode, this sensor is ideal for diverse industrial applications where background interference needs to be minimised.

Robust PNP electrical design enhances compatibility with various systems
Short circuit and overload protection ensures reliable operation in demanding settings
Switching frequency of up to 1000 Hz allows for quick response times
Easy to use teach function simplifies sensor setup and calibration
Versatile detection range on different surfaces optimises performance regardless of material
Built in electronic lock safeguards against unauthorised settings changes
Composed of high quality materials for enhanced durability and long lifespan

Related links