ifm electronic Photoelectric Sensor, Rectangular Sensor, 15 → 19 mm Detection Range
- RS Stock No.:
- 595-071
- Mfr. Part No.:
- O5C500
- Brand:
- ifm electronic
Subtotal (1 unit)*
£382.48
(exc. VAT)
£458.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £382.48 |
*price indicative
- RS Stock No.:
- 595-071
- Mfr. Part No.:
- O5C500
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Range | 15 → 19 mm | |
| Output Type | PNP/NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Range 15 → 19 mm | ||
Output Type PNP/NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- DE
The ifm electronic Colour sensor designed to deliver precise colour detection and measurement, making it an indispensable tool for automation and quality control applications. With its robust rectangular housing and comprehensive functionality, this sensor operates effectively across various environments, accommodating an operating voltage of 10 to 36 V DC. It features advanced light detection with red, green, and blue light capabilities, ensuring accurate colour recognition while boasting a rapid response time of less than 0.3 seconds. Designed for durability, it is protected to IP67 standards, ensuring reliable performance in challenging settings. This sensor is ideal for users seeking accuracy and efficiency in their colour detection requirements.
Operating voltage range of 10 to 36 V DC enhancing versatility in various applications
Supports both red green and blue light detection for comprehensive colour sensing
Programmable output function allows customised operation to suit user needs
Short circuit and overload protection features ensure robust reliability
Fast switching frequency of 2000 Hz for efficient operation in dynamic settings
Equipped with a teach function to simplify setup and optimally configure settings
Features an LED status display for quick visual feedback on operational status
M12 connector facilitates easy and secure electrical connections
Supports both red green and blue light detection for comprehensive colour sensing
Programmable output function allows customised operation to suit user needs
Short circuit and overload protection features ensure robust reliability
Fast switching frequency of 2000 Hz for efficient operation in dynamic settings
Equipped with a teach function to simplify setup and optimally configure settings
Features an LED status display for quick visual feedback on operational status
M12 connector facilitates easy and secure electrical connections
Related links
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- ifm electronic Diffuse Photoelectric Sensor 15 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 400 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 15 → 200 mm Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 15 m Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 200 mm Detection Range
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range

