ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-010
- Mfr. Part No.:
- O6S400
- Brand:
- ifm electronic
Subtotal (1 unit)*
£64.25
(exc. VAT)
£77.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.25 |
*price indicative
- RS Stock No.:
- 595-010
- Mfr. Part No.:
- O6S400
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor transmitter is a sophisticated solution designed for precise detection in the machine tool industry. Combining functionality and robustness, this sensor operates within a voltage range of 10 to 30 V DC, ensuring reliable performance under a wide array of conditions. Its compact rectangular housing, crafted from durable stainless steel, houses advanced optics that emit a distinctive red light at a wavelength of 633 nm. Capable of detecting objects within a range of less than 10 metres, this sensor accommodates a maximum light spot diameter of 300 mm, ensuring accurate readings across significant distances while maintaining environmental resilience with an impressive IP65/IP67/IP68 protection rating. With an ambient temperature tolerance from -25 to 60°C, this sensor guarantees consistent functionality across varied industrial settings.
Rectangular housing made from stainless steel enhances durability and resilience
Features red light emission at a wavelength of 633 nm for optimal detection
Detection capabilities up to 10 metres enhance operational reach
Maximum light spot diameter of 300 mm allows for precise measurement
Includes a LED display for clear operational indications
Compliant with EMC EN 60947 5 2 standards for safe electrical operation
Features red light emission at a wavelength of 633 nm for optimal detection
Detection capabilities up to 10 metres enhance operational reach
Maximum light spot diameter of 300 mm allows for precise measurement
Includes a LED display for clear operational indications
Compliant with EMC EN 60947 5 2 standards for safe electrical operation
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips

