ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.075 → 8 m Detection Range IO-LINK
- RS Stock No.:
- 595-008
- Mfr. Part No.:
- O6P705
- Brand:
- ifm electronic
Subtotal (1 unit)*
£170.63
(exc. VAT)
£204.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.63 |
*price indicative
- RS Stock No.:
- 595-008
- Mfr. Part No.:
- O6P705
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.075 → 8 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.075 → 8 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor offers precise detection capabilities for various applications. Designed with versatility in mind, this sensor employs red light technology and operates effectively within a voltage range of 10 to 30 DC. Its robust rectangular housing and IP65/IP67 protection ratings ensure reliability in challenging environments, making it ideal for industrial settings. Featuring a max detection range of up to 8 metres with a prismatic reflector, it guarantees accurate measurements and swift response times. Enhanced with IO-Link communication, this device supports advanced functionalities, ensuring seamless integration into smart automation systems.
Wide operating voltage of 10 to 30 DC enhances compatibility with diverse systems
High switching frequency of 1000 Hz enables rapid detection and response
Integrated IO Link communication supports advanced monitoring and diagnostics
Compact rectangular design allows for easy installation in tight spaces
Environmentally friendly with a laser protection class of 1 ensuring safety in usage
Long MTTF of 636 years indicates durability and minimal replacement needs
High switching frequency of 1000 Hz enables rapid detection and response
Integrated IO Link communication supports advanced monitoring and diagnostics
Compact rectangular design allows for easy installation in tight spaces
Environmentally friendly with a laser protection class of 1 ensuring safety in usage
Long MTTF of 636 years indicates durability and minimal replacement needs
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.075 → 8 m Detection Range IO-LINK
- ifm electronic Retroreflective Photoelectric Sensor 0.075 → 8 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 0.1 → 4 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 0.02 → 1.8 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 0.075 → 10 m Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 6000 mm Detection Range IO-LINK
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 5000 mm Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 8 m Detection Range

