Pepperl + Fuchs Through Beam Photoelectric Sensor, Cylindrical Sensor, 0 → 15 m Detection Range

Subtotal (1 unit)*

£71.26

(exc. VAT)

£85.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.26

*price indicative

RS Stock No.:
588-557
Mfr. Part No.:
OBE15M-18GM40A-SE0
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

0 → 15 m

Output Type

NPN

Switching Mode

Dark Switching

Electrical Connection

Cable

COO (Country of Origin):
VN
The Pepperl + Fuchs Thru-Beam Sensor comes with a robust M18 threaded housing, available in plastic or metal, making it suitable for a wide range of applications. Its straightforward design focuses on essential features, streamlining selection and commissioning to save time and reduce costs. The sensor offers a threshold detection range of up to 21 meters. It uses a modulated visible red LED light, with a light spot diameter of approximately 110 mm at 1 meter and an angle of divergence of around 2.9°. The optical face is lateral, and it complies with an ambient light limit of 10,000 Lux as per EN 60947-5-2.

Short design in M18 housing
Not sensitive to ambient light
Degree of protection IP67
Very high detection range

Related links