Baumer Distance Photoelectric Sensor, Rectangular Sensor, 16 → 26 mm Detection Range

Subtotal (1 unit)*

£905.57

(exc. VAT)

£1,086.68

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£905.57

*price indicative

RS Stock No.:
466-048
Mfr. Part No.:
OM20-P0120.HH.AIN
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Sensor Style

Rectangular

Detection Type

Distance

Detection Range

16 → 26 mm

Output Type

Analogue

Electrical Connection

M8 Connector

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer Distance sensor features automatic exposure time adjustment, ensuring precise measurements even when material properties change. It also provides high immunity to ambient light, delivering consistent and reliable readings regardless of surrounding lighting conditions. This makes it ideal for applications requiring accurate distance detection in dynamic environments.

Point beam shape for a precise measurement

Related links