Baumer Distance Photoelectric Sensor, Rectangular Sensor, 30 → 70 mm Detection Range
- RS Stock No.:
- 466-050
- Mfr. Part No.:
- OM70-P0070.HH0065.VI
- Brand:
- Baumer
Subtotal (1 unit)*
£1,825.66
(exc. VAT)
£2,190.79
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,825.66 |
*price indicative
- RS Stock No.:
- 466-050
- Mfr. Part No.:
- OM70-P0070.HH0065.VI
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Distance | |
| Detection Range | 30 → 70 mm | |
| Output Type | Analogue | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Distance | ||
Detection Range 30 → 70 mm | ||
Output Type Analogue | ||
Electrical Connection M12 Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Distance sensor features a touch display with a Live Monitor function, allowing real-time visualization of measurement data for enhanced usability. It also offers a configurable switching output.
Selectable filters and trigger modes
Related links
- Baumer Distance Distance Sensor 30 mm → 70 mm Detection Range
- Baumer Distance Photoelectric Sensor 1.5 m Detection Range
- Baumer Distance Photoelectric Sensor 250 mm Detection Range
- Baumer Distance Photoelectric Sensor 600 mm Detection Range
- Baumer Distance Distance Sensor 40 mm → 140 mm Detection Range
- Baumer Distance Distance Sensor 150 mm → 1.5 m Detection Range
- Baumer Distance Distance Sensor 50 mm → 250 mm Detection Range
- Baumer Distance Distance Sensor 100 mm → 600 mm Detection Range

