Baumer Distance Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 466-051
- Mfr. Part No.:
- OPDK 14P3901/S35A
- Brand:
- Baumer
Subtotal (1 unit)*
£473.51
(exc. VAT)
£568.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £473.51 |
*price indicative
- RS Stock No.:
- 466-051
- Mfr. Part No.:
- OPDK 14P3901/S35A
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Distance | |
| Detection Range | 10 m | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Distance | ||
Detection Range 10 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Dark Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Retro-reflective sensor for longer ranges offers a sensing distance of 10 meters, utilizing a pulsed red laser diode for precise detection. It features a Teach-in function for easy setup and adjustment. Equipped with an M8 4-pin connector, it operates efficiently within a temperature range of -10 to 50°C.
PNP
IP67 protection
IP67 protection
Related links
- Baumer Distance Photoelectric Sensor 1.5 m Detection Range
- Baumer Distance Photoelectric Sensor 25 → 180 mm Detection Range
- Baumer Distance Photoelectric Sensor 16 → 26 mm Detection Range
- Baumer Distance Photoelectric Sensor 30 → 70 mm Detection Range
- Baumer Retroreflective Photoelectric Sensor 10 m Detection Range
- Baumer Distance Photoelectric Sensor 50 mm Detection Range
- Baumer Distance Photoelectric Sensor 250 mm Detection Range
- Baumer Distance Photoelectric Sensor 500 mm Detection Range

