Baumer Distance Photoelectric Sensor, Rectangular Sensor, 16 → 26 mm Detection Range
- RS Stock No.:
- 466-049
- Mfr. Part No.:
- OM20-P0120.HV.AIN
- Brand:
- Baumer
Subtotal (1 unit)*
£905.57
(exc. VAT)
£1,086.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £905.57 |
*price indicative
- RS Stock No.:
- 466-049
- Mfr. Part No.:
- OM20-P0120.HV.AIN
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Distance | |
| Detection Range | 16 → 26 mm | |
| Output Type | Analogue | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Distance | ||
Detection Range 16 → 26 mm | ||
Output Type Analogue | ||
Electrical Connection M8 Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Distance sensor features automatic exposure time adjustment, ensuring precise measurements even when material properties change. It also provides high immunity to ambient light, delivering consistent and reliable readings regardless of surrounding lighting conditions. This makes it ideal for applications requiring accurate distance detection in dynamic environments.
Point beam shape for a precise measurement
Related links
- Baumer Distance Photoelectric Sensor 16 → 26 mm Detection Range
- Baumer Distance Distance Sensor 16 mm → 26 mm Detection Range IO-LINK
- Baumer Distance Distance Sensor 16 mm → 120 mm Detection Range IO-LINK
- Baumer Distance Distance Sensor 50 mm → 100 mm Detection Range IO-LINK
- Baumer Distance Photoelectric Sensor 25 → 180 mm Detection Range
- Baumer Distance Photoelectric Sensor 10 m Detection Range
- Baumer Distance Photoelectric Sensor 30 → 70 mm Detection Range
- Baumer Distance Photoelectric Sensor 1.5 m Detection Range

