Baumer Distance Measuring Photoelectric Sensor, Rectangular Sensor, 60 → 550 mm Detection Range IO-LINK
- RS Stock No.:
- 466-096
- Mfr. Part No.:
- O500.DP.2-GLIAJ.72F
- Brand:
- Baumer
Subtotal (1 unit)*
£248.67
(exc. VAT)
£298.40
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.67 |
*price indicative
- RS Stock No.:
- 466-096
- Mfr. Part No.:
- O500.DP.2-GLIAJ.72F
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Distance Measuring | |
| Detection Range | 60 → 550 mm | |
| Output Type | Analogue | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | IO Link | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Distance Measuring | ||
Detection Range 60 → 550 mm | ||
Output Type Analogue | ||
Switching Mode Light / Dark switching | ||
Electrical Connection IO Link | ||
Communication Protocol IO-LINK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Distance sensor features Baumer Pinpoint LED technology, providing a small, homogeneous light spot with sharp edges for precise measurement. It also includes IO-Link connectivity, enabling extended parameterization options and access to additional diagnostic data.
Distance measurement via IO-Link or analog output
Outstanding reliability and unrivalled immunity against ambient light
Outstanding reliability and unrivalled immunity against ambient light
Related links
- Baumer Distance Distance Sensor 2500 mm Detection Range IO-LINK
- Baumer Distance Distance Sensor 50 mm → 550 mm Detection Range IO-LINK
- Baumer Laser Distance Sensor 50 → 550 mm Detection Range IO-LINK
- Baumer Light Barrier Photoelectric Sensor 1500 mm Detection Range IO-LINK
- Baumer Background Suppression Photoelectric Sensor 2500 mm Detection Range IO-LINK
- Baumer Laser Distance Measuring Photoelectric Sensor 50 → 100 mm Detection Range
- Baumer Light Barrier Photoelectric Sensor 1 m Detection Range IO-LINK
- Baumer Distance Distance Sensor 50 mm → 350 mm Detection Range IO-LINK

