Baumer Laser Distance Sensor, Rectangular Sensor, 50 → 550 mm Detection Range IO-LINK
- RS Stock No.:
- 361-638
- Mfr. Part No.:
- OM30-L0550.HV.YIN
- Brand:
- Baumer
Subtotal (1 unit)*
£931.84
(exc. VAT)
£1,118.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £931.84 |
*price indicative
- RS Stock No.:
- 361-638
- Mfr. Part No.:
- OM30-L0550.HV.YIN
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Laser | |
| Detection Range | 50 → 550 mm | |
| Output Type | Analogue Digital Switching | |
| Electrical Connection | 4 Pin, Connector, M8 | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Laser | ||
Detection Range 50 → 550 mm | ||
Output Type Analogue Digital Switching | ||
Electrical Connection 4 Pin, Connector, M8 | ||
Communication Protocol IO-LINK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Distance performance sensor features automatic adjustment of exposure time for precise measurements on changing materials. It has high immunity to ambient light, ensuring reliable measurements regardless of ambient conditions.
Line beam shape for particularly robust measurement results on structured surfaces
Adjustable filters for particularly stable measurement results
Adjustable filters for particularly stable measurement results
Related links
- Baumer Laser Distance Sensor 50 → 550 mm Detection Range IO-LINK
- Baumer Laser Distance Sensor 50 → 350 mm Detection Range IO-LINK
- Baumer Distance Distance Sensor 50 mm → 550 mm Detection Range IO-LINK
- Baumer Distance Distance Sensor 50 mm → 100 mm Detection Range IO-LINK
- Baumer Distance Distance Sensor 50 mm → 350 mm Detection Range IO-LINK
- Baumer Laser Distance Measuring Photoelectric Sensor 50 → 100 mm Detection Range
- Baumer Distance Measuring Photoelectric Sensor 60 → 550 mm Detection Range IO-LINK
- Baumer Distance Distance Sensor 2500 mm Detection Range IO-LINK

