Baumer Laser Distance Measuring Photoelectric Sensor, Rectangular Sensor, 50 → 100 mm Detection Range
- RS Stock No.:
- 334-828
- Mfr. Part No.:
- OM30-L0100.HV.YIN
- Brand:
- Baumer
Subtotal (1 unit)*
£1,113.00
(exc. VAT)
£1,335.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,113.00 |
*price indicative
- RS Stock No.:
- 334-828
- Mfr. Part No.:
- OM30-L0100.HV.YIN
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Laser Distance Measuring | |
| Detection Range | 50 → 100 mm | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Laser Distance Measuring | ||
Detection Range 50 → 100 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer performance sensor features automatic exposure time adjustment, ensuring precise measurements on varying materials. It offers high immunity to ambient light, providing reliable performance in different lighting conditions. With a line beam shape, it delivers robust measurement results on structured surfaces. Adjustable filters enhance stability, making it ideal for demanding applications.
IP67 rated
Short circuit protection
Reverse polarity protection
Short circuit protection
Reverse polarity protection
Related links
- Baumer Laser Distance Measuring Photoelectric Sensor 50 → 100 mm Detection Range
- Baumer Laser Distance Sensor 50 → 350 mm Detection Range IO-LINK
- Baumer Laser Distance Sensor 50 → 550 mm Detection Range IO-LINK
- Baumer Distance Distance Sensor 50 mm → 100 mm Detection Range IO-LINK
- Baumer Distance Distance Sensor 50 mm → 550 mm Detection Range IO-LINK
- Baumer Distance Distance Sensor 50 mm → 350 mm Detection Range IO-LINK
- Baumer Distance Measuring Photoelectric Sensor 60 → 550 mm Detection Range IO-LINK
- Baumer Distance Distance Sensor 30 mm → 130 mm Detection Range

