Baumer Laser Distance Measuring Photoelectric Sensor, Rectangular Sensor, 50 → 100 mm Detection Range

Subtotal (1 unit)*

£1,114.51

(exc. VAT)

£1,337.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,114.51

*price indicative

RS Stock No.:
334-829
Mfr. Part No.:
OM30-L0100.HV.YUN
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Sensor Style

Rectangular

Detection Type

Laser Distance Measuring

Detection Range

50 → 100 mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer performance sensor features automatic exposure time adjustment, ensuring precise measurements on varying materials. It offers high immunity to ambient light, providing reliable performance in different lighting conditions. With a line beam shape, it delivers robust measurement results on structured surfaces. Adjustable filters enhance stability, making it ideal for demanding applications.

IP67 rated
Short circuit protection
Reverse polarity protection

Related links