Di-Soric Optical Detection Infrared Sensor, Frame Sensor
- RS Stock No.:
- 441-197
- Mfr. Part No.:
- OGUL 121 G3-T3/V4A
- Brand:
- Di-Soric
Subtotal (1 unit)*
£321.58
(exc. VAT)
£385.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £321.58 |
*price indicative
- RS Stock No.:
- 441-197
- Mfr. Part No.:
- OGUL 121 G3-T3/V4A
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Sensor Style | Frame | |
| Detection Type | Optical Detection | |
| Output Type | Push-pull | |
| Electrical Connection | 3-pin, Connector, M8 | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Sensor Style Frame | ||
Detection Type Optical Detection | ||
Output Type Push-pull | ||
Electrical Connection 3-pin, Connector, M8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Di-Soric Fork light barrier offers 4 operating modes and a switch-on/off delay as configurable IO-Link parameters. It also provides diagnostics through IO-Link and features a bright ring LED for clear status indication.
Sensitivity is adjustable
High switching frequency
High switching frequency
Related links
- Di-Soric Optical Detection Infrared Sensor, Frame Sensor
- Di-Soric Optical Photoelectric Sensor 120 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 30 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 50 mm Detection Range IO-LINK
- Di-Soric Optical Detection Infrared Sensor 30 x 30 mm Detection Range
- Di-Soric Optical Detection Infrared Sensor 150 x 142 mm Detection Range
- Di-Soric Optical Detection Infrared Sensor 100 x 100 mm Detection Range
- Di-Soric Optical Detection Infrared Sensor 70 x 62 mm Detection Range
