Di-Soric Optical Photoelectric Sensor, Fork Sensor, 50 mm Detection Range IO-LINK
- RS Stock No.:
- 309-937
- Mfr. Part No.:
- OGUL 051 G3-T3/V4A
- Brand:
- Di-Soric
Subtotal (1 unit)*
£320.36
(exc. VAT)
£384.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £320.36 |
*price indicative
- RS Stock No.:
- 309-937
- Mfr. Part No.:
- OGUL 051 G3-T3/V4A
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Sensor Style | Fork | |
| Detection Type | Optical | |
| Detection Range | 50 mm | |
| Output Type | NPN, PNP | |
| Electrical Connection | M8 | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Sensor Style Fork | ||
Detection Type Optical | ||
Detection Range 50 mm | ||
Output Type NPN, PNP | ||
Electrical Connection M8 | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The Di-Soric Laser fork light barrier is particularly suited for the detection of small parts from 0.05 mm. Through the use of collimated laser red light, a high degree of precision of the switching point between transmitter and receiver across the entire fork width is achieved. The devices work with a clocked red light laser in the eye-safe laser class 1. It has a fork opening of 50 mm
Diagnostics with IO Link
Electronics integrated
Sensitivity is adjustable
High switching frequency
Bright ring LED
Electronics integrated
Sensitivity is adjustable
High switching frequency
Bright ring LED
Related links
- Di-Soric Optical Photoelectric Sensor 30 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 50 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 120 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 80 mm Detection Range IO-LINK
- Di-Soric Optical Detection Infrared Sensor, Frame Sensor
- Di-Soric Optical Photoelectric Sensor 10 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 220 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 60 mm Detection Range IO-LINK
