Di-Soric Optical Photoelectric Sensor, Fork Sensor, 120 mm Detection Range IO-LINK
- RS Stock No.:
- 309-927
- Mfr. Part No.:
- OGU 121 G3-T3/V4A
- Brand:
- Di-Soric
Subtotal (1 unit)*
£275.08
(exc. VAT)
£330.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.08 |
*price indicative
- RS Stock No.:
- 309-927
- Mfr. Part No.:
- OGU 121 G3-T3/V4A
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Sensor Style | Fork | |
| Detection Type | Optical | |
| Detection Range | 120 mm | |
| Output Type | NPN, PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Sensor Style Fork | ||
Detection Type Optical | ||
Detection Range 120 mm | ||
Output Type NPN, PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The Di-Soric Fork light barrier is a device with V4A stainless steel housing are mechanically and electrically compatible with standard fork light barriers. These devices are used particularly in the pharmaceuticals, beverage and food industries, because they satisfy the particular requirements for easy and reliable cleaning using aggressive media. It has a fork opening of 120mm.
Diagnostics with IO Link
Sensitivity is adjustable
High switching frequency
Light or dark switching
Bright ring LED
High protection type
Sensitivity is adjustable
High switching frequency
Light or dark switching
Bright ring LED
High protection type
Related links
- Di-Soric Optical Photoelectric Sensor 120 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 50 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 30 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 40 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 10 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 60 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 220 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 80 mm Detection Range IO-LINK
