Di-Soric Optical Detection Infrared Sensor, Frame Sensor, 30 x 30 mm Detection Range
- RS Stock No.:
- 441-207
- Mfr. Part No.:
- OGWTI-30G3-T4
- Brand:
- Di-Soric
Subtotal (1 unit)*
£398.02
(exc. VAT)
£477.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £398.02 |
*price indicative
- RS Stock No.:
- 441-207
- Mfr. Part No.:
- OGWTI-30G3-T4
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Sensor Style | Frame | |
| Detection Type | Optical Detection | |
| Detection Range | 30 x 30 mm | |
| Output Type | Push-pull | |
| Electrical Connection | 4-pin, Connector, M8 | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Sensor Style Frame | ||
Detection Type Optical Detection | ||
Detection Range 30 x 30 mm | ||
Output Type Push-pull | ||
Electrical Connection 4-pin, Connector, M8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Di-Soric Frame light barrier features IO-Link for seamless communication, a fork structure for easy integration, and a robust metal housing for durability and reliable performance in demanding environments.
Compact design
High resolution
Short response time
High resolution
Short response time
Related links
- Di-Soric Optical Detection Infrared Sensor 100 x 100 mm Detection Range
- Di-Soric Optical Detection Infrared Sensor 50 x 50 mm Detection Range
- Di-Soric Optical Detection Infrared Sensor 150 x 142 mm Detection Range
- Di-Soric Optical Detection Infrared Sensor 70 x 62 mm Detection Range
- Di-Soric Optical Detection Infrared Sensor 100 x 92 mm Detection Range
- Di-Soric Optical Detection Infrared Sensor, Frame Sensor
- Di-Soric Optical Photoelectric Sensor 80 x 80 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 30 mm Detection Range IO-LINK
